
NN30501A-VB | |
|---|---|
DigiKey Part Number | NN30501A-VB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NN30501A-VB |
Description | IC REG BUCK BST ADJ 6A DL 32HQFN |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.6V, 0.75V 2 Output 6A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V, 28V | |
Current - Output | ||
Frequency - Switching | 800kHz, 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-HQFN (4x5) | |
Base Product Number |

