RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Encapsulated

MN63Y3212N1

DigiKey Part Number
P17699-ND
Manufacturer
Manufacturer Product Number
MN63Y3212N1
Description
RFID TAG R/W 13.56MHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 4kb (User) Memory 13.56MHz ISO 14443 Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
Panasonic Industry
Writable Memory
4kb (User)
Packaging
Tray
Standards
ISO 14443
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Style
Encapsulated
Size / Dimension
0.984" L x 0.453" W (25.00mm x 11.50mm)
Technology
Passive
Base Product Number
Frequency
13.56MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.