MAZS0270LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.460
Unit Price: 0,22000 €
Datasheet
Zener Diode 2.6 V 150 mW ±5% Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS0270LL

DigiKey Part Number
MAZS0270LLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS0270LL
Description
DIODE ZENER 2.6V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 2.6 V 150 mW ±5% Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
110 Ohms
Mfr
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SSMini2-F1
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z2V4ST1Gonsemi3.460488-MM5Z2V4ST1GCT-ND0,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes