
MA3X78800L | |
|---|---|
DigiKey Part Number | MA3X78800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X78800L |
Description | DIODE SCHOTTKY 60V 200MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHCS506TA | Diodes Incorporated | 6.943 | ZHCS506CT-ND | 0,82000 € | Similar |


