
MA3X028WAL | |
|---|---|
DigiKey Part Number | MA3X028WALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X028WAL |
Description | DIODE STANDARD 6V 100MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 6 V 100mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 3 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 6 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini3-G1 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |

