
LNJ923W8BRA | |
|---|---|
DigiKey Part Number | P632TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ923W8BRA |
Description | LED BLUE SMD R/A |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.14mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 467nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 0.85mm | |
Base Product Number |

