Similar

LNJ411K8YRU | |
|---|---|
DigiKey Part Number | P11596TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ411K8YRU |
Description | LED AMBER DIFF CHIP SMD BOT ENT |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.70mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMY-C150 | Broadcom Limited | 65.796 | 516-1442-1-ND | 0,29000 € | Similar |
| SML-811WTT86 | Rohm Semiconductor | 5.465 | 846-SML-811WTT86CT-ND | 0,50000 € | Similar |



