
LNJ310C6PRA | |
|---|---|
DigiKey Part Number | P11582TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ310C6PRA |
Description | LED GREEN SMD R/A |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.03V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 555nm |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Size / Dimension 2.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 0.70mm |

