Similar

LNJ308G8PRA | |
|---|---|
DigiKey Part Number | P11485TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ308G8PRA |
Description | LED GREEN DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.90mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.03V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Green | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.80mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-310MTT86 | Rohm Semiconductor | 128.163 | 846-SML-310MTT86CT-ND | 0,19000 € | Similar |


