
LNJ306G5PUX | |
|---|---|
DigiKey Part Number | P11501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ306G5PUX |
Description | LED GREEN DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.70mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.03V |
Packaging Tape & Reel (TR) | Current - Test 10mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 555nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Green | Size / Dimension 1.70mm L x 1.25mm W |
Lens Transparency Diffused | Height (Max) 1.10mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

