
EZP-Q33106LTB | |
|---|---|
DigiKey Part Number | 10-EZP-Q33106LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33106LTB |
Description | CAP FILM 10UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33106LTB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.9 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,04600 € | 60,46 € |
| 50 | 5,26540 € | 263,27 € |
| 100 | 5,02360 € | 502,36 € |
| 500 | 4,61420 € | 2.307,10 € |
| 1.000 | 4,48737 € | 4.487,37 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,69210 € |

