45 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E80456MTA

DigiKey Part Number
P15535-ND
Manufacturer
Manufacturer Product Number
EZP-E80456MTA
Description
CAP FILM 45UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E80456MTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
2.047" (52.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
800V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Low ESR
ESR (Equivalent Series Resistance)
7 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,21000 €17,21 €
1013,67200 €136,72 €
5012,25860 €612,93 €
10011,82080 €1.182,08 €
50011,07914 €5.539,57 €
Manufacturers Standard Package
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,82410 €