60 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-E50606MTA

DigiKey Part Number
P15876-ND
Manufacturer
Manufacturer Product Number
EZP-E50606MTA
Description
CAP FILM 60UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-E50606MTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Height - Seated (Max)
2.028" (51.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,18000 €15,18 €
1011,96000 €119,60 €
5010,67140 €533,57 €
10010,27260 €1.027,26 €
5009,59664 €4.798,32 €
Manufacturers Standard Package
Unit Price without VAT:15,18000 €
Unit Price with VAT:18,36780 €