
EYG-R1316ZLAC | |
|---|---|
DigiKey Part Number | 10-EYG-R1316ZLAC-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1316ZLAC |
Description | THERM PAD 163MMX125MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 163.00mm x 125.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 163.00mm x 125.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,56000 € | 41,56 € |
| 10 | 36,77300 € | 367,73 € |
| 30 | 34,68533 € | 1.040,56 € |
| 50 | 33,75460 € | 1.687,73 € |
| 100 | 32,52980 € | 3.252,98 € |
| 250 | 30,97636 € | 7.744,09 € |
| Unit Price without VAT: | 41,56000 € |
|---|---|
| Unit Price with VAT: | 50,28760 € |

