
EYG-R1014ZRDB | |
|---|---|
DigiKey Part Number | 10-EYG-R1014ZRDB-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1014ZRDB |
Description | THERM PAD 138MMX98MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 138.00mm x 98.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 138.00mm x 98.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 10 | 31,18200 € | 311,82 € |
| 30 | 29,41200 € | 882,36 € |
| 50 | 28,62260 € | 1.431,13 € |
| 100 | 27,58460 € | 2.758,46 € |
| 250 | 26,26804 € | 6.567,01 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 42,62830 € |

