
EYG-R0410ZLSJ | |
|---|---|
DigiKey Part Number | 10-EYG-R0410ZLSJ-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0410ZLSJ |
Description | THERM PAD 103MMX43MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 103.00mm x 43.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 103.00mm x 43.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 7,68600 € | 76,86 € |
| 30 | 7,25067 € | 217,52 € |
| 50 | 7,05640 € | 352,82 € |
| 100 | 6,80110 € | 680,11 € |
| 250 | 6,47728 € | 1.619,32 € |
| 500 | 6,24232 € | 3.121,16 € |
| 1.000 | 6,01562 € | 6.015,62 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,50280 € |

