
EYG-R0305ZRSM | |
|---|---|
DigiKey Part Number | 10-EYG-R0305ZRSM-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R0305ZRSM |
Description | THERM PAD 51X27MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 51.00mm x 27.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 51.00mm x 27.00mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 7,09600 € | 70,96 € |
| 30 | 6,69367 € | 200,81 € |
| 50 | 6,51460 € | 325,73 € |
| 100 | 6,27890 € | 627,89 € |
| 250 | 5,97992 € | 1.494,98 € |
| 500 | 5,76308 € | 2.881,54 € |
| 1.000 | 5,55382 € | 5.553,82 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,70420 € |

