EXC-14CG430U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 7.779
Unit Price: 0,15000 €
Datasheet
2 Line Common Mode Choke Surface Mount 43 Ohms @ 100 MHz 100mA DCR 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-14CG430U

DigiKey Part Number
EXC-14CG430U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXC-14CG430U
Description
CMC 100MA 2LN 43 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 43 Ohms @ 100 MHz 100mA DCR 2.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
2.7Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Filter Type
Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
2
Package / Case
0302 (0805 Metric)
Impedance @ Frequency
43 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXC-14CH350UPanasonic Industry7.779P19439CT-ND0,15000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09904 €990,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09904 €
Unit Price with VAT:0,11984 €