
EXB-Q16P333J | |
|---|---|
DigiKey Part Number | U6333TR-ND - Tape & Reel (TR) U6333CT-ND - Cut Tape (CT) U6333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-Q16P333J |
Description | RES ARRAY 15 RES 33K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 25mW Power Per Element Bussed 15 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-Q16P333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32620 € | 1.631,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,64600 € | 16,15 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,52140 € | 52,14 € |
| 250 | 0,45848 € | 114,62 € |
| 500 | 0,41914 € | 209,57 € |
| 1.000 | 0,38571 € | 385,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,43850 € | 43,85 € |
| 250 | 0,36548 € | 91,37 € |
| 500 | 0,32060 € | 160,30 € |
| 1.000 | 0,28303 € | 283,03 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

