
EXB-N8V2R2JX | |
|---|---|
DigiKey Part Number | Y102R2TR-ND - Tape & Reel (TR) Y102R2CT-ND - Cut Tape (CT) Y102R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V2R2JX |
Description | RES ARRAY 4 RES 2.2 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V2R2JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 2.2 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04820 € | 4,82 € |
| 250 | 0,04116 € | 10,29 € |
| 500 | 0,03678 € | 18,39 € |
| 1.000 | 0,03305 € | 33,05 € |
| 5.000 | 0,02641 € | 132,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02472 € | 247,20 € |
| 20.000 | 0,02283 € | 456,60 € |
| 30.000 | 0,02186 € | 655,80 € |
| 50.000 | 0,02077 € | 1.038,50 € |
| 70.000 | 0,02011 € | 1.407,70 € |
| 100.000 | 0,01948 € | 1.948,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

