
EXB-E10C334J | |
|---|---|
DigiKey Part Number | U8334TR-ND - Tape & Reel (TR) U8334CT-ND - Cut Tape (CT) U8334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C334J |
Description | RES ARRAY 8 RES 330K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C334J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 330k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,15076 € | 37,69 € |
| 500 | 0,13632 € | 68,16 € |
| 1.000 | 0,12406 € | 124,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09494 € | 379,76 € |
| 8.000 | 0,08801 € | 704,08 € |
| 12.000 | 0,08445 € | 1.013,40 € |
| 20.000 | 0,08043 € | 1.608,60 € |
| 28.000 | 0,07803 € | 2.184,84 € |
| 40.000 | 0,07569 € | 3.027,60 € |
| 48.000 | 0,07457 € | 3.579,36 € |
| 96.000 | 0,07071 € | 6.788,16 € |
| 100.000 | 0,07050 € | 7.050,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

