
EXB-E10C153J | |
|---|---|
DigiKey Part Number | U8153TR-ND - Tape & Reel (TR) U8153CT-ND - Cut Tape (CT) U8153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C153J |
Description | RES ARRAY 8 RES 15K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C153J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 15k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,16360 € | 40,90 € |
| 500 | 0,14806 € | 74,03 € |
| 1.000 | 0,13485 € | 134,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11635 € | 465,40 € |
| 8.000 | 0,10808 € | 864,64 € |
| 12.000 | 0,10384 € | 1.246,08 € |
| 20.000 | 0,09903 € | 1.980,60 € |
| 28.000 | 0,09617 € | 2.692,76 € |
| 40.000 | 0,09337 € | 3.734,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

