5.6k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P562J

DigiKey Part Number
U7562TR-ND - Tape & Reel (TR)
U7562CT-ND - Cut Tape (CT)
U7562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P562J
Description
RES ARRAY 8 RES 5.6K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P562J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
5.6k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,45000 €4,50 €
250,38400 €9,60 €
500,34260 €17,13 €
1000,30710 €30,71 €
2500,26832 €67,08 €
5000,24404 €122,02 €
1.0000,22339 €223,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19475 €779,00 €
8.0000,18183 €1.454,64 €
12.0000,17519 €2.102,28 €
20.0000,16769 €3.353,80 €
28.0000,16322 €4.570,16 €
40.0000,15885 €6.354,00 €
48.0000,15676 €7.524,48 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €