
EXB-A10P221J | |
|---|---|
DigiKey Part Number | U7221TR-ND - Tape & Reel (TR) U7221CT-ND - Cut Tape (CT) U7221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P221J |
Description | RES ARRAY 8 RES 220 OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-A10P221J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,30710 € | 30,71 € |
| 250 | 0,26832 € | 67,08 € |
| 500 | 0,24404 € | 122,02 € |
| 1.000 | 0,22339 € | 223,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19475 € | 779,00 € |
| 8.000 | 0,18183 € | 1.454,64 € |
| 12.000 | 0,17519 € | 2.102,28 € |
| 20.000 | 0,16769 € | 3.353,80 € |
| 28.000 | 0,16322 € | 4.570,16 € |
| 40.000 | 0,15885 € | 6.354,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |



