
EXB-28V1R5JX | |
|---|---|
DigiKey Part Number | Y71R5TR-ND - Tape & Reel (TR) Y71R5CT-ND - Cut Tape (CT) Y71R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V1R5JX |
Description | RES ARRAY 4 RES 1.5 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 1.5 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03710 € | 3,71 € |
| 250 | 0,03164 € | 7,91 € |
| 500 | 0,02822 € | 14,11 € |
| 1.000 | 0,02528 € | 25,28 € |
| 5.000 | 0,02008 € | 100,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01874 € | 187,40 € |
| 20.000 | 0,01726 € | 345,20 € |
| 30.000 | 0,01650 € | 495,00 € |
| 50.000 | 0,01564 € | 782,00 € |
| 70.000 | 0,01513 € | 1.059,10 € |
| 100.000 | 0,01463 € | 1.463,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

