11k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V113JX

DigiKey Part Number
Y7113TR-ND - Tape & Reel (TR)
Y7113CT-ND - Cut Tape (CT)
Y7113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V113JX
Description
RES ARRAY 4 RES 11K OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
11k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01021 €204,20 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09900 €0,99 €
250,08360 €2,09 €
500,07360 €3,68 €
1000,06520 €6,52 €
2500,05588 €13,97 €
5000,05008 €25,04 €
1.0000,04511 €45,11 €
5.0000,03629 €181,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,11600 €1,16 €
250,09320 €2,33 €
500,07920 €3,96 €
1000,06760 €6,76 €
2500,05524 €13,81 €
5000,04770 €23,85 €
1.0000,04140 €41,40 €
5.0000,03049 €152,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €