
EVQ-Q2F01W | |
|---|---|
DigiKey Part Number | P12936STR-ND - Tape & Reel (TR) P12936SCT-ND - Cut Tape (CT) P12936SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2F01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2F01W Models |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,18240 € | 4,56 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,15140 € | 37,85 € |
| 500 | 0,14288 € | 71,44 € |
| 1.000 | 0,13487 € | 134,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12152 € | 486,08 € |
| 8.000 | 0,11535 € | 922,80 € |
| 12.000 | 0,11204 € | 1.344,48 € |
| 20.000 | 0,10818 € | 2.163,60 € |
| 28.000 | 0,10583 € | 2.963,24 € |
| 40.000 | 0,10348 € | 4.139,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

