EVQ-PR9A10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 3.521
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.008
Unit Price: 0,71000 €
Datasheet
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PR9A10

DigiKey Part Number
P15957STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EVQ-PR9A10
Description
SWITCH TACT SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit
SPST-NO x 2
Switch Function
Off-Mom-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
70/260gf
Ingress Protection
-
Features
Push Plate
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.40mm, 0.60mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes