
EVQ-PR7A10 | |
|---|---|
DigiKey Part Number | P15956STR-ND - Tape & Reel (TR) P15956SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVQ-PR7A10 |
Description | SWITCH TACT SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO x 2 Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 70/260gf |
Circuit SPST-NO x 2 | Features Push Plate |
Switch Function Off-Mom-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.40mm, 0.60mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.95mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-Q04A10 | Panasonic Industry | 4.008 | P15959SCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,50290 € | 50,29 € |
| 250 | 0,46576 € | 116,44 € |
| 500 | 0,43994 € | 219,97 € |
| 1.000 | 0,41617 € | 416,17 € |
| 2.500 | 0,38810 € | 970,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35167 € | 1.758,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

