
EVQ-P0Q02Q | |
|---|---|
DigiKey Part Number | P12967STR-ND - Tape & Reel (TR) P12967SCT-ND - Cut Tape (CT) P12967SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P0Q02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-Q2F02W | Panasonic Industry | 12.247 | P12970SCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22720 € | 5,68 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,18856 € | 47,14 € |
| 500 | 0,17792 € | 88,96 € |
| 1.000 | 0,16799 € | 167,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16042 € | 320,84 € |
| 4.000 | 0,15199 € | 607,96 € |
| 6.000 | 0,14745 € | 884,70 € |
| 10.000 | 0,14214 € | 1.421,40 € |
| 14.000 | 0,13888 € | 1.944,32 € |
| 20.000 | 0,13563 € | 2.712,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |




