
EVQ-9P701P | |
|---|---|
DigiKey Part Number | P19095TR-ND - Tape & Reel (TR) P19095CT-ND - Cut Tape (CT) P19095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P701P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-9P701P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P7J01P | Panasonic Industry | 47.093 | P16767CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,17172 € | 42,93 € |
| 500 | 0,16202 € | 81,01 € |
| 1.000 | 0,15297 € | 152,97 € |
| 2.500 | 0,14207 € | 355,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13601 € | 680,05 € |
| 10.000 | 0,12929 € | 1.292,90 € |
| 15.000 | 0,12571 € | 1.885,65 € |
| 25.000 | 0,12154 € | 3.038,50 € |
| 35.000 | 0,11900 € | 4.165,00 € |
| 50.000 | 0,11648 € | 5.824,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |










