
EVQ-9P6B40 | |
|---|---|
DigiKey Part Number | P14265STR-ND - Tape & Reel (TR) P14265SCT-ND - Cut Tape (CT) P14265SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P6B40 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.43mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.10mm x 4.10mm |
Part Status Obsolete | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Flush | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16845 € | 1.684,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29600 € | 2,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28760 € | 7,19 € |
| 100 | 0,25380 € | 25,38 € |
| 250 | 0,23332 € | 58,33 € |
| 500 | 0,21882 € | 109,41 € |
| 1.000 | 0,20507 € | 205,07 € |
| 2.500 | 0,18802 € | 470,05 € |
| 5.000 | 0,17590 € | 879,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

