Similar


EVP-ANBE1A | |
|---|---|
DigiKey Part Number | P15929STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVP-ANBE1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
EDA/CAD Models | EVP-ANBE1A Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style SMD (SMT) Tab |
Series | Outline 5.20mm x 2.90mm |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 500,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 434351045816 | Würth Elektronik | 10.321 | 732-7057-1-ND | 0,49000 € | Similar |


