
0236212-50-10 | |
|---|---|
DigiKey Part Number | 4746-0236212-50-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0236212-50-10 |
Description | SHOCK ABSRPT 36"L X 2"W X 0.13"H |
Customer Reference | |
Detailed Description | Shock Absorption Strip Black 36.00" L x 2.00" W x 0.13" H (914.4mm x 50.8mm x 3.18mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Sorbothane | Type Shock Absorption Strip |
Series | Color Black |
Packaging Bulk | Size / Dimension 36.00" L x 2.00" W x 0.13" H (914.4mm x 50.8mm x 3.18mm) |

