
EVM-3YSX50B16 | |
|---|---|
DigiKey Part Number | P3Y105TR-ND - Tape & Reel (TR) P3Y105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EVM-3YSX50B16 |
Description | TRIMMER 1M OHM 0.15W J LEAD TOP |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-3YSX50B16 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Panasonic Industry | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18260 € | 18,26 € |
| 500 | 0,14332 € | 71,66 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

