
ETQ-P4M3R3YFN | |
|---|---|
DigiKey Part Number | P124329TR-ND - Tape & Reel (TR) P124329CT-ND - Cut Tape (CT) P124329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M3R3YFN |
Description | FIXED IND 3.3UH 8.2A 17.71 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 8.2 A 17.71mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M3R3YFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.236" W (6.50mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72440 € | 18,11 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,64360 € | 64,36 € |
| 250 | 0,59552 € | 148,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54544 € | 272,72 € |
| 1.000 | 0,51434 € | 514,34 € |
| 1.500 | 0,49698 € | 745,47 € |
| 2.500 | 0,47597 € | 1.189,92 € |
| 3.500 | 0,46263 € | 1.619,20 € |
| 5.000 | 0,44891 € | 2.244,55 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

