

ETQ-P4LR24AFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P4LR24AFMTR-ND - Tape & Reel (TR) 10-ETQ-P4LR24AFMCT-ND - Cut Tape (CT) 10-ETQ-P4LR24AFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR24AFM |
Description | FIXED IND 240NH 24A 1 MOHM SMD |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 24 A 1mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4LR24AFM Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD, J-Lead |
Material - Core | Size / Dimension 0.343" L x 0.276" W (8.70mm x 7.00mm) |
Inductance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPCH0740LR24 | KEMET | 2.047 | 399-10947-1-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,17500 € | 11,75 € |
| 100 | 0,96680 € | 96,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76854 € | 1.152,81 € |
| 3.000 | 0,72486 € | 2.174,58 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

