


ERZ-VF2M151 | |
|---|---|
DigiKey Part Number | P7340TR-ND - Tape & Reel (TR) P7340CT-ND - Cut Tape (CT) P7340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M151 |
Description | VARISTOR 150V 600A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M151 Models |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Panasonic Industry | Current - Surge 600 A |
Series | Energy 14.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 95 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 125 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Min) 135 V | Base Product Number |
Varistor Voltage (Typ) 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77600 € | 19,40 € |
| 100 | 0,68740 € | 68,74 € |
| 250 | 0,64508 € | 161,27 € |
| 500 | 0,61954 € | 309,77 € |
| 1.000 | 0,59853 € | 598,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55930 € | 1.118,60 € |
| 4.000 | 0,54560 € | 2.182,40 € |
| 6.000 | 0,53874 € | 3.232,44 € |
| 10.000 | 0,53114 € | 5.311,40 € |
| 14.000 | 0,52670 € | 7.373,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,42780 € |


