


ERZ-C32EK821Y | |
|---|---|
DigiKey Part Number | P122236-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK821Y |
Description | VARISTOR 820V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 545J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 738 V | Package / Case Module |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,48000 € | 32,48 € |
| 10 | 26,43400 € | 264,34 € |
| 30 | 24,66700 € | 740,01 € |
| 100 | 23,26460 € | 2.326,46 € |
| 250 | 22,47364 € | 5.618,41 € |
| Unit Price without VAT: | 32,48000 € |
|---|---|
| Unit Price with VAT: | 39,30080 € |

