ERZ-C32EK751Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 19,75670 €
Datasheet
750 V 25 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 25 kA Varistor 1 Circuit Chassis Mount Module
Module

ERZ-C32EK751Y

DigiKey Part Number
P122234-ND
Manufacturer
Manufacturer Product Number
ERZ-C32EK751Y
Description
VARISTOR 750V 25KA MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 V 25 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
500J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Chassis Mount
Varistor Voltage (Min)
675 V
Package / Case
Module
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-C32EK751Panasonic Industry010-ERZ-C32EK751-ND19,75670 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,48000 €32,48 €
1026,43400 €264,34 €
3024,66700 €740,01 €
10023,26460 €2.326,46 €
25022,47364 €5.618,41 €
Manufacturers Standard Package
Unit Price without VAT:32,48000 €
Unit Price with VAT:39,30080 €