


ERZ-C32EK471Y | |
|---|---|
DigiKey Part Number | P122230-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK471Y |
Description | VARISTOR 470V 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 V 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 405J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2500 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 423 V | Package / Case Module |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,59000 € | 25,59 € |
| 10 | 20,67600 € | 206,76 € |
| 30 | 19,23967 € | 577,19 € |
| 100 | 18,09920 € | 1.809,92 € |
| 250 | 17,45608 € | 4.364,02 € |
| Unit Price without VAT: | 25,59000 € |
|---|---|
| Unit Price with VAT: | 30,96390 € |

