


ERZ-C32EK112Y | |
|---|---|
DigiKey Part Number | P122239-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-C32EK112Y |
Description | VARISTOR 1.1KV 25KA MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 25 kA Varistor 1 Circuit Chassis Mount Module |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 25 kA |
Series | Energy 640J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 895 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 990 V | Package / Case Module |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 € | 33,10 € |
| 10 | 26,95900 € | 269,59 € |
| 30 | 25,16300 € | 754,89 € |
| 100 | 23,73710 € | 2.373,71 € |
| 250 | 22,93304 € | 5.733,26 € |
| Unit Price without VAT: | 33,10000 € |
|---|---|
| Unit Price with VAT: | 40,05100 € |

