620 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-C32CK621W

DigiKey Part Number
10-ERZ-C32CK621W-ND
Manufacturer
Manufacturer Product Number
ERZ-C32CK621W
Description
VARISTOR 620V 25KA DISC 32MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 V 25 kA Varistor 1 Circuit Chassis Mount Disc 32mm, Formed Tabs
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
25 kA
Series
Energy
415J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
385 V
Mounting Type
Chassis Mount
Maximum DC Volts
505 V
Package / Case
Disc 32mm, Formed Tabs
Varistor Voltage (Min)
558 V
Base Product Number
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,08000 €10,08 €
207,47950 €149,59 €
407,13075 €285,23 €
1006,76210 €676,21 €
2606,46650 €1.681,29 €
5006,30540 €3.152,70 €
1.0006,16405 €6.164,05 €
Manufacturers Standard Package
Unit Price without VAT:10,08000 €
Unit Price with VAT:12,19680 €