ERX-2SJ1R1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 6.000
Unit Price: 0,04483 €
Datasheet
1.1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERX-2SJ1R1

DigiKey Part Number
P1.1W-2BK-ND
Manufacturer
Manufacturer Product Number
ERX-2SJ1R1
Description
RES 1.1 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
1.1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types