


ERT-JZEP683F | |
|---|---|
DigiKey Part Number | P124058TR-ND - Tape & Reel (TR) P124058CT-ND - Cut Tape (CT) P124058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP683F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04540 € | 4,54 € |
| 500 | 0,03980 € | 19,90 € |
| 1.000 | 0,03775 € | 37,75 € |
| 5.000 | 0,03366 € | 168,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03071 € | 460,65 € |
| 30.000 | 0,02942 € | 882,60 € |
| 45.000 | 0,02871 € | 1.291,95 € |
| 75.000 | 0,02788 € | 2.091,00 € |
| 105.000 | 0,02735 € | 2.871,75 € |
| 150.000 | 0,02682 € | 4.023,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

