
ERJ-U03J120V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J120VTR-ND - Tape & Reel (TR) 10-ERJ-U03J120VCT-ND - Cut Tape (CT) 10-ERJ-U03J120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J120V |
Description | RES 12 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J120V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06J120CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06J120CT-ND | 0,08000 € | Parametric Equivalent |
| SFR03EZPJ120 | Rohm Semiconductor | 9.900 | 846-SFR03EZPJ120CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02490 € | 2,49 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01740 € | 8,70 € |
| 1.000 | 0,01524 € | 15,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01136 € | 56,80 € |
| 10.000 | 0,01040 € | 104,00 € |
| 15.000 | 0,00993 € | 148,95 € |
| 25.000 | 0,00942 € | 235,50 € |
| 35.000 | 0,00913 € | 319,55 € |
| 50.000 | 0,00886 € | 443,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

