
ERJ-3RED49R9V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED49R9VTR-ND - Tape & Reel (TR) 10-ERJ-3RED49R9VCT-ND - Cut Tape (CT) 10-ERJ-3RED49R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED49R9V |
Description | RES 49.9 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04100 € | 2,05 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,02852 € | 7,13 € |
| 500 | 0,02498 € | 12,49 € |
| 1.000 | 0,02217 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01702 € | 85,10 € |
| 10.000 | 0,01576 € | 157,60 € |
| 15.000 | 0,01515 € | 227,25 € |
| 25.000 | 0,01449 € | 362,25 € |
| 35.000 | 0,01411 € | 493,85 € |
| 50.000 | 0,01376 € | 688,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

