
ERJ-U6QJR56V | |
|---|---|
DigiKey Part Number | P.56BITR-ND - Tape & Reel (TR) P.56BICT-ND - Cut Tape (CT) P.56BIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6QJR56V |
Description | RES 0.56 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6QJR56V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,07476 € | 18,69 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06213 € | 62,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04856 € | 242,80 € |
| 10.000 | 0,04613 € | 461,30 € |
| 15.000 | 0,04495 € | 674,25 € |
| 25.000 | 0,04366 € | 1.091,50 € |
| 35.000 | 0,04293 € | 1.502,55 € |
| 50.000 | 0,04223 € | 2.111,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

