

ERJ-MS4SF2M0U | |
|---|---|
DigiKey Part Number | P17090TR-ND - Tape & Reel (TR) P17090CT-ND - Cut Tape (CT) P17090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-MS4SF2M0U |
Description | RES 0.002 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-MS4SF2M0U Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Last Time Buy | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.053" (1.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU2512FKMP50R002L | YAGEO | 73 | YAG5782CT-ND | 1,43000 € | Upgrade |
| CHSA2512R0020F | Eaton - Electronics Division | 0 | 283-CHSA2512R0020FTR-ND | 0,36371 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,47100 € | 47,10 € |
| 250 | 0,41384 € | 103,46 € |
| 500 | 0,37806 € | 189,03 € |
| 1.000 | 0,34764 € | 347,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32824 € | 656,48 € |
| 4.000 | 0,30585 € | 1.223,40 € |
| 6.000 | 0,29436 € | 1.766,16 € |
| 10.000 | 0,28135 € | 2.813,50 € |
| 14.000 | 0,27360 € | 3.830,40 € |
| 20.000 | 0,26603 € | 5.320,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

