
ERJ-L12UF29MU | |
|---|---|
DigiKey Part Number | ERJ-L12UF29MU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF29MU |
Description | RES 0.029 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF29MU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23193 € | 1.159,65 € |
| Unit Price without VAT: | 0,23193 € |
|---|---|
| Unit Price with VAT: | 0,28064 € |

